
K6F 20A 600V (PF) | |
|---|---|
DigiKey Part Number | 4598-K6F20A600V(PF)-ND |
Manufacturer | |
Manufacturer Product Number | K6F 20A 600V (PF) |
Description | POWER FUSE, 10*38MM, 20A, 600V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 20A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conquer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | gPV | |
Approval Agency | CQC, cULus, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 150kA AC, 50kA DC | |
Package / Case | 5AG, 10mm x 38.1mm | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
Melting I²t | 206.48 | |
DC Cold Resistance | 0.0049 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 € | 22,73 € |
| 5 | 18,85600 € | 94,28 € |
| 10 | 17,39500 € | 173,95 € |
| 50 | 14,41340 € | 720,67 € |
| 100 | 13,28340 € | 1.328,34 € |
| 250 | 11,91484 € | 2.978,71 € |
| 500 | 10,96576 € | 5.482,88 € |
| Unit Price without VAT: | 22,73000 € |
|---|---|
| Unit Price with VAT: | 27,50330 € |

