
DOXSC102F-040.0M | |
|---|---|
DigiKey Part Number | 222-DOXSC102F-040.0MTR-ND - Tape & Reel (TR) 222-DOXSC102F-040.0MCT-ND - Cut Tape (CT) 222-DOXSC102F-040.0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DOXSC102F-040.0M |
Description | XTAL OSC OCXO 40.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppb |
Series | Absolute Pull Range (APR) ±15ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.555" L x 0.358" W (14.10mm x 9.10mm) |
Frequency | Height - Seated (Max) 0.335" (8.51mm) |
Output LVCMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,24000 € | 48,24 € |
| 10 | 46,81200 € | 468,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 38,24560 € | 1.912,28 € |
| Unit Price without VAT: | 48,24000 € |
|---|---|
| Unit Price with VAT: | 58,37040 € |

