
161A13389X | |
|---|---|
DigiKey Part Number | 626-1735-2-ND - Tape & Reel (TR) 626-1735-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 161A13389X |
Description | CONN D-SUB PIN 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,33200 € | 8,30 € |
| 50 | 0,31580 € | 15,79 € |
| 100 | 0,30070 € | 30,07 € |
| 250 | 0,28188 € | 70,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26838 € | 134,19 € |
| 1.000 | 0,25557 € | 255,57 € |
| 1.500 | 0,24836 € | 372,54 € |
| 2.500 | 0,23956 € | 598,90 € |
| 3.500 | 0,23394 € | 818,79 € |
| 5.000 | 0,22813 € | 1.140,65 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |













