
PRC-SA-001 BLUE | |
|---|---|
DigiKey Part Number | 1835-PRC-SA-001BLUE-ND |
Manufacturer | |
Manufacturer Product Number | PRC-SA-001 BLUE |
Description | SENSOR SPDT CABLE LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Magnetic SPDT Cable Leads Flange Mount |
Datasheet | Datasheet |
Category | Termination Style Cable Leads |
Manufacturer Comus International | Operating Temperature -20°C ~ 85°C |
Packaging Bulk | Package / Case Flange Mount |
Part Status Active | Base Product Number |
Output Type SPDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 12,59600 € | 62,98 € |
| Unit Price without VAT: | 12,59600 € |
|---|---|
| Unit Price with VAT: | 15,24116 € |

