PD5005-7TC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD5005-7TC

DigiKey Part Number
1835-1004-ND
Manufacturer
Manufacturer Product Number
PD5005-7TC
Description
TILT SWITCH HYB 2.5A 240V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comus International
Series
-
Packaging
Bulk
Part Status
Active
Operating Angle
15°
Output Type
SPST
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 70°C
Voltage - Supply
-
Current - Output
-
Package / Case
Cylinder, Wire Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 213
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,18000 €41,18 €
1034,00900 €340,09 €
2531,61880 €790,47 €
10028,56490 €2.856,49 €
25027,70272 €6.925,68 €
Manufacturers Standard Package
Unit Price without VAT:41,18000 €
Unit Price with VAT:49,82780 €