
PD6011-NC-2 | |
|---|---|
DigiKey Part Number | 1835-PD6011-NC-2-ND |
Manufacturer | |
Manufacturer Product Number | PD6011-NC-2 |
Description | TILT SWITCH 20 DEGREE 15A 220VAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Operating Angle | ±15° ~ ±20° | |
Output Type | SPST | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Voltage - Supply | 220V | |
Current - Output | 15A | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 103,09800 € | 515,49 € |
| Unit Price without VAT: | 103,09800 € |
|---|---|
| Unit Price with VAT: | 124,74858 € |

