


3351-4275-056 | |
|---|---|
DigiKey Part Number | 5393-3351-4275-056-ND |
Manufacturer | Computer Components Inc |
Manufacturer Product Number | 3351-4275-056 |
Description | RELAY REED HV SPST-NC 50W 3A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Computer Components Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 7500VAC, 7500VDC - Max | |
Coil Current | 125 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 40 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,11000 € | 46,11 € |
| 10 | 41,06400 € | 410,64 € |
| 25 | 39,21040 € | 980,26 € |
| 50 | 37,86240 € | 1.893,12 € |
| 100 | 36,56030 € | 3.656,03 € |
| Unit Price without VAT: | 46,11000 € |
|---|---|
| Unit Price with VAT: | 55,79310 € |

