



AC-B141513-25 | |
|---|---|
DigiKey Part Number | 4771-AC-B141513-25-ND |
Manufacturer | |
Manufacturer Product Number | AC-B141513-25 |
Description | HOSPITAL-G PWR CRD 5-15P/C13 25' |
Customer Reference | |
Detailed Description | 25.00' (7.62m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 25.00' (7.62m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Hospital Grade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,41000 € | 64,41 € |
| 10 | 61,18900 € | 611,89 € |
| 20 | 57,97000 € | 1.159,40 € |
| 50 | 54,75140 € | 2.737,57 € |
| 100 | 51,53270 € | 5.153,27 € |
| 250 | 48,30548 € | 12.076,37 € |
| 500 | 45,08684 € | 22.543,42 € |
| Unit Price without VAT: | 64,41000 € |
|---|---|
| Unit Price with VAT: | 77,93610 € |

