



AC-B141513-10 | |
|---|---|
DigiKey Part Number | 4771-AC-B141513-10-ND |
Manufacturer | |
Manufacturer Product Number | AC-B141513-10 |
Description | HOSPITAL-G PWR CRD 5-15P/C13 10' |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Hospital Grade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,18000 € | 28,18 € |
| 10 | 26,77300 € | 267,73 € |
| 20 | 25,36200 € | 507,24 € |
| 50 | 23,95040 € | 1.197,52 € |
| 100 | 22,54770 € | 2.254,77 € |
| 250 | 21,13632 € | 5.284,08 € |
| 500 | 19,72496 € | 9.862,48 € |
| Unit Price without VAT: | 28,18000 € |
|---|---|
| Unit Price with VAT: | 34,09780 € |

