



AC-16-01225 | |
|---|---|
DigiKey Part Number | 4771-AC-16-01225-ND |
Manufacturer | |
Manufacturer Product Number | AC-16-01225 |
Description | CORD SJT 16/3 5-15P/C13 25' BLK |
Customer Reference | |
Detailed Description | 25.00' (7.62m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 16 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Packaging Retail Package | Length 25.00' (7.62m) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector NEMA 5-15P | Color Black |
2nd Connector IEC 320-C13 | Voltage Rating 125V |
Number of Conductors 3 | Current Rating (Amps) 13A |
Cord Type SJT | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,14000 € | 34,14 € |
| 10 | 32,43200 € | 324,32 € |
| 20 | 29,33000 € | 586,60 € |
| 50 | 27,69820 € | 1.384,91 € |
| 100 | 26,07490 € | 2.607,49 € |
| 250 | 24,44312 € | 6.110,78 € |
| 500 | 22,81132 € | 11.405,66 € |
| Unit Price without VAT: | 34,14000 € |
|---|---|
| Unit Price with VAT: | 41,30940 € |

