



AC-14-02207BU | |
|---|---|
DigiKey Part Number | 4771-AC-14-02207BU-ND |
Manufacturer | |
Manufacturer Product Number | AC-14-02207BU |
Description | EXTEN PWR CORD C14/C13 14AWG 7' |
Customer Reference | |
Detailed Description | 7.00' (2.13m) Power Cord Blue IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 7.00' (2.13m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Blue | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,71000 € | 17,71 € |
| 10 | 16,82500 € | 168,25 € |
| 20 | 15,93850 € | 318,77 € |
| 50 | 15,05180 € | 752,59 € |
| 100 | 14,16550 € | 1.416,55 € |
| 250 | 13,28768 € | 3.321,92 € |
| 500 | 12,40124 € | 6.200,62 € |
| Unit Price without VAT: | 17,71000 € |
|---|---|
| Unit Price with VAT: | 21,42910 € |

