



AC-02208-RD | |
|---|---|
DigiKey Part Number | 4771-AC-02208-RD-ND |
Manufacturer | |
Manufacturer Product Number | AC-02208-RD |
Description | EXTEN PWR CORD C14/C13 18AWG 8' |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Red IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 8.00' (2.44m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Red | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,86000 € | 10,86 € |
| 10 | 10,31900 € | 103,19 € |
| 20 | 9,77650 € | 195,53 € |
| 50 | 9,22560 € | 461,28 € |
| 100 | 8,68350 € | 868,35 € |
| 250 | 8,14128 € | 2.035,32 € |
| 500 | 7,59910 € | 3.799,55 € |
| Unit Price without VAT: | 10,86000 € |
|---|---|
| Unit Price with VAT: | 13,14060 € |

