12.00' (3.66m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.00' (3.66m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
AC-01212
AC-01212

AC-01212

DigiKey Part Number
4771-AC-01212-ND
Manufacturer
Manufacturer Product Number
AC-01212
Description
PWR CORD NEMA5-15P/C13 18AWG 12'
Customer Reference
Detailed Description
12.00' (3.66m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
CompuCablePlusUSA
Shielding
Unshielded
Series
Length
12.00' (3.66m)
Packaging
Retail Package
Approval Agency Marking
CSA, cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
-20°C ~ 60°C
Cord Type
SVT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.482
MARKETPLACE PRODUCT
Will ship in approximately 10 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
112,03000 €12,03 €
1011,43100 €114,31 €
2010,33500 €206,70 €
509,76540 €488,27 €
1009,19590 €919,59 €
2508,60948 €2.152,37 €
5008,04006 €4.020,03 €
Unit Price without VAT:12,03000 €
Unit Price with VAT:14,55630 €