1.00' (304.8mm) Power Cord Blue NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.00' (304.8mm) Power Cord Blue NEMA 5-15P To IEC 320-C13 SJT
AC-01201-BU
AC-01201-BU

AC-01201-BU

DigiKey Part Number
4771-AC-01201-BU-ND
Manufacturer
Manufacturer Product Number
AC-01201-BU
Description
PWR CRD NEMA5-15P/C13 18AWG 1'
Customer Reference
Detailed Description
1.00' (304.8mm) Power Cord Blue NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CompuCablePlusUSA
Series
Packaging
Retail Package
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
1.00' (304.8mm)
Approval Agency Marking
CSA, cUL, UL
Approved Countries
Canada, United States
Color
Blue
Voltage Rating
125V
Current Rating (Amps)
10A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 491
MARKETPLACE PRODUCT
Will ship in approximately 10 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
13,62000 €3,62 €
103,44200 €34,42 €
203,26150 €65,23 €
503,08100 €154,05 €
1002,90020 €290,02 €
2502,71948 €679,87 €
5002,53878 €1.269,39 €
Unit Price without VAT:3,62000 €
Unit Price with VAT:4,38020 €