
US3JC-HF | |
|---|---|
DigiKey Part Number | 641-US3JC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US3JC-HF |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.68 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13684 € | 410,52 € |
| 6.000 | 0,12515 € | 750,90 € |
| 9.000 | 0,11919 € | 1.072,71 € |
| 15.000 | 0,11250 € | 1.687,50 € |
| 21.000 | 0,10853 € | 2.279,13 € |
| 30.000 | 0,10468 € | 3.140,40 € |
| 75.000 | 0,10207 € | 7.655,25 € |
| Unit Price without VAT: | 0,13684 € |
|---|---|
| Unit Price with VAT: | 0,16558 € |

