
A1N4148WS-HF | |
|---|---|
DigiKey Part Number | 641-A1N4148WS-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1N4148WS-HF |
Description | DIODE STANDARD 75V 200MA SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04544 € | 136,32 € |
| 6.000 | 0,03570 € | 214,20 € |
| 9.000 | 0,03156 € | 284,04 € |
| 15.000 | 0,03093 € | 463,95 € |
| 21.000 | 0,03025 € | 635,25 € |
| 30.000 | 0,02885 € | 865,50 € |
| 75.000 | 0,02779 € | 2.084,25 € |
| 150.000 | 0,02231 € | 3.346,50 € |
| Unit Price without VAT: | 0,04544 € |
|---|---|
| Unit Price with VAT: | 0,05498 € |

