Similar
Similar
Similar

TV50C120JB-G | |
|---|---|
DigiKey Part Number | TV50C120JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV50C120JB-G |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 253.77A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV50C120JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 253.77A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ12CA-HRA | Littelfuse Inc. | 0 | SMCJ12CA-HRA-ND | 13,74288 € | Similar |
| SMCJ12CA-HRAT7 | Littelfuse Inc. | 0 | SMCJ12CA-HRAT7-ND | 13,74288 € | Similar |
| SMDJ12CA-HR | Littelfuse Inc. | 487 | 18-SMDJ12CA-HRCT-ND | 26,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,74159 € | 2.224,77 € |
| Unit Price without VAT: | 0,74159 € |
|---|---|
| Unit Price with VAT: | 0,89732 € |


