Direct

TV30C800JB-G | |
|---|---|
DigiKey Part Number | TV30C800JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV30C800JB-G |
Description | TVS DIODE 80VWM 129.6V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 129.6V Clamp 23.15A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV30C800JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 23.15A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 80V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 88.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 129.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV30C800JB-HF | Comchip Technology | 0 | ATV30C800JB-HF-ND | 0,47704 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42558 € | 1.276,74 € |
| 6.000 | 0,39697 € | 2.381,82 € |
| 9.000 | 0,39584 € | 3.562,56 € |
| Unit Price without VAT: | 0,42558 € |
|---|---|
| Unit Price with VAT: | 0,51495 € |


