
TV15C800J-HF | |
|---|---|
DigiKey Part Number | TV15C800J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C800J-HF |
Description | TVS DIODE 80VWM 129.6V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 129.6V Clamp 11.57A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV15C800J-HF Models |
Category | Current - Peak Pulse (10/1000µs) 11.57A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 80V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 88.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 129.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27989 € | 839,67 € |
| 6.000 | 0,25925 € | 1.555,50 € |
| 9.000 | 0,24873 € | 2.238,57 € |
| 15.000 | 0,24190 € | 3.628,50 € |
| Unit Price without VAT: | 0,27989 € |
|---|---|
| Unit Price with VAT: | 0,33867 € |

