Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TV15C260JB-HF | |
|---|---|
DigiKey Part Number | TV15C260JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C260JB-HF |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.63A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV15C260JB-HF Models |
Category | Current - Peak Pulse (10/1000µs) 35.63A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV15C260JB-HF | Comchip Technology | 2.975 | 641-1583-1-ND | 1,31000 € | Direct |
| TV15C260JB-G | Comchip Technology | 0 | TV15C260JB-G-ND | 0,29060 € | Direct |
| SMCJ26CA-HR | Littelfuse Inc. | 0 | SMCJ26CA-HR-ND | 15,11718 € | Similar |
| SMCJ26CA-HRA | Littelfuse Inc. | 0 | SMCJ26CA-HRA-ND | 13,74288 € | Similar |
| SMCJ26CA-HRAT7 | Littelfuse Inc. | 0 | SMCJ26CA-HRAT7-ND | 13,74288 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31157 € | 934,71 € |
| Unit Price without VAT: | 0,31157 € |
|---|---|
| Unit Price with VAT: | 0,37700 € |




