TV06B700JB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,17125 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,15436 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.245
Unit Price: 1,05000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.928
Unit Price: 0,60000 €
Datasheet

Similar


Bourns Inc.
In Stock: 13.974
Unit Price: 0,51000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 40.512
Unit Price: 0,48000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,51000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,13456 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.848
Unit Price: 0,64000 €
Datasheet
113V Clamp 5.31A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV06B700JB-HF

DigiKey Part Number
TV06B700JB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV06B700JB-HF
Description
TVS DIODE 70VWM 113VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
113V Clamp 5.31A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
TV06B700JB-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.31A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
70V
Supplier Device Package
Voltage - Breakdown (Min)
77.8V
Base Product Number
Voltage - Clamping (Max) @ Ipp
113V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATV06B700JB-HFComchip Technology0ATV06B700JB-HF-ND0,17125 €Direct
TV06B700JB-GComchip Technology0TV06B700JB-G-ND0,15436 €Direct
SM6T82CAYSTMicroelectronics6.245497-11818-1-ND1,05000 €Similar
SMBJ70CATaiwan Semiconductor Corporation5.928SMBJ70CAFSCT-ND0,60000 €Similar
SMBJ70CABourns Inc.13.974SMBJ70CABCT-ND0,51000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15436 €463,08 €
6.0000,14600 €876,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15436 €
Unit Price with VAT:0,18678 €