TV04A400JB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7.390
Unit Price: 0,48000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 32.347
Unit Price: 0,48000 €
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: 0,41000 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 703.351
Unit Price: 0,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.862
Unit Price: 1,36000 €
Datasheet

Similar


STMicroelectronics
In Stock: 305
Unit Price: 0,51000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 87.849
Unit Price: 0,47000 €
Datasheet

Similar


STMicroelectronics
In Stock: 25.724
Unit Price: 0,58000 €
Datasheet

Similar


YAGEO
In Stock: 1.118
Unit Price: 0,31000 €
Datasheet

Similar


YAGEO
In Stock: 599
Unit Price: 0,11000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 25.338
Unit Price: 0,72000 €
Datasheet
71.4V Clamp 5.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
71.4V Clamp 5.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

TV04A400JB-HF

DigiKey Part Number
TV04A400JB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV04A400JB-HF
Description
TVS DIODE 40VWM 71.4VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
71.4V Clamp 5.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
TV04A400JB-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.6A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
40V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
44.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
71.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ40CA-E3/5AVishay General Semiconductor - Diodes Division7.390SMAJ40CA-E3/5AGICT-ND0,48000 €Direct
SMAJ40CA-E3/61Vishay General Semiconductor - Diodes Division32.347SMAJ40CA-E3/61GICT-ND0,48000 €Direct
SMAJ40CALittelfuse Inc.018-SMAJ40CACT-ND0,41000 €Upgrade
SMAJ40CABourns Inc.703.351118-SMAJ40CACT-ND0,45000 €Upgrade
SM4T47CAYSTMicroelectronics2.862497-10927-1-ND1,36000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09320 €466,00 €
10.0000,08580 €858,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09320 €
Unit Price with VAT:0,11277 €