TV04A301JB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,19202 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,18146 €
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 20.525
Unit Price: 0,45000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.118
Unit Price: 0,20000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.810
Unit Price: 0,67000 €
Datasheet
486V Clamp 820mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
486V Clamp 820mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

TV04A301JB-HF

DigiKey Part Number
TV04A301JB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV04A301JB-HF
Description
TVS DIODE 300VWM 486VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
486V Clamp 820mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
TV04A301JB-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
300V
Voltage - Breakdown (Min)
335V
Voltage - Clamping (Max) @ Ipp
486V
Current - Peak Pulse (10/1000µs)
820mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,18146 €907,30 €
10.0000,16789 €1.678,90 €
15.0000,16097 €2.414,55 €
25.0000,15491 €3.872,75 €
Manufacturers Standard Package
Unit Price without VAT:0,18146 €
Unit Price with VAT:0,21957 €