
SS310F-HF | |
|---|---|
DigiKey Part Number | 641-SS310F-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS310F-HF |
Description | DIODE SCHOTTKY 100V 3A SMAF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 100 V | |
Capacitance @ Vr, F | 180pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07684 € | 768,40 € |
| 20.000 | 0,07067 € | 1.413,40 € |
| 30.000 | 0,06753 € | 2.025,90 € |
| 50.000 | 0,06400 € | 3.200,00 € |
| 70.000 | 0,06190 € | 4.333,00 € |
| 100.000 | 0,06132 € | 6.132,00 € |
| Unit Price without VAT: | 0,07684 € |
|---|---|
| Unit Price with VAT: | 0,09298 € |

