
SR5200-HF | |
|---|---|
DigiKey Part Number | 641-SR5200-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR5200-HF |
Description | DIODE SCHOTTKY 200V 5A DO-27 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Through Hole DO-27 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 200 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-27 | |
Operating Temperature - Junction | -50°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,23268 € | 279,22 € |
| 2.400 | 0,21224 € | 509,38 € |
| 3.600 | 0,20183 € | 726,59 € |
| 6.000 | 0,19012 € | 1.140,72 € |
| 8.400 | 0,18318 € | 1.538,71 € |
| 12.000 | 0,17644 € | 2.117,28 € |
| 30.000 | 0,16782 € | 5.034,60 € |
| Unit Price without VAT: | 0,23268 € |
|---|---|
| Unit Price with VAT: | 0,28154 € |

