


SMAJ11CA-HF | |
|---|---|
DigiKey Part Number | SMAJ11CA-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ11CA-HF |
Description | TVS DIODE 11VWM 18.2VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07472 € | 373,60 € |
| 10.000 | 0,06808 € | 680,80 € |
| 15.000 | 0,06470 € | 970,50 € |
| 25.000 | 0,06089 € | 1.522,25 € |
| 35.000 | 0,05864 € | 2.052,40 € |
| 50.000 | 0,05645 € | 2.822,50 € |
| 125.000 | 0,05312 € | 6.640,00 € |
| Unit Price without VAT: | 0,07472 € |
|---|---|
| Unit Price with VAT: | 0,09041 € |

