
SB380E-G | |
|---|---|
DigiKey Part Number | SB380E-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SB380E-G |
Description | DIODE SCHOTTKY 80V 3A DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 80 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,26327 € | 315,92 € |
| 2.400 | 0,23682 € | 568,37 € |
| 3.600 | 0,22545 € | 811,62 € |
| 6.000 | 0,21267 € | 1.276,02 € |
| 8.400 | 0,21076 € | 1.770,38 € |
| Unit Price without VAT: | 0,26327 € |
|---|---|
| Unit Price with VAT: | 0,31856 € |

