
S1T-HF | |
|---|---|
DigiKey Part Number | 641-S1T-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1T-HF |
Description | DIODE STANDARD 1300V 1A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1300 V 1A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1300 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06316 € | 315,80 € |
| 10.000 | 0,05737 € | 573,70 € |
| 15.000 | 0,05441 € | 816,15 € |
| 25.000 | 0,05109 € | 1.277,25 € |
| 35.000 | 0,04912 € | 1.719,20 € |
| 50.000 | 0,04721 € | 2.360,50 € |
| 125.000 | 0,04303 € | 5.378,75 € |
| Unit Price without VAT: | 0,06316 € |
|---|---|
| Unit Price with VAT: | 0,07642 € |

