
P6KE170CA-HF | |
|---|---|
DigiKey Part Number | 641-P6KE170CA-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE170CA-HF |
Description | TVS DIODE 145VWM 234VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 2.56A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 145V | |
Voltage - Breakdown (Min) | 161.5V | |
Voltage - Clamping (Max) @ Ipp | 234V | |
Current - Peak Pulse (10/1000µs) | 2.56A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14287 € | 428,61 € |
| 6.000 | 0,13076 € | 784,56 € |
| 9.000 | 0,12459 € | 1.121,31 € |
| 15.000 | 0,11766 € | 1.764,90 € |
| 21.000 | 0,11356 € | 2.384,76 € |
| 30.000 | 0,10957 € | 3.287,10 € |
| 75.000 | 0,10758 € | 8.068,50 € |
| Unit Price without VAT: | 0,14287 € |
|---|---|
| Unit Price with VAT: | 0,17287 € |

