
P6KE160CA-G | |
|---|---|
DigiKey Part Number | 641-P6KE160CA-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE160CA-G |
Description | TVS DIODE 136VWM 219VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 2.74A Ipp Tvs Diode Through Hole DO-15 |
Category | Current - Peak Pulse (10/1000µs) 2.74A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 136V | Supplier Device Package |
Voltage - Breakdown (Min) 152V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 219V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14109 € | 423,27 € |
| 6.000 | 0,12914 € | 774,84 € |
| 9.000 | 0,12304 € | 1.107,36 € |
| 15.000 | 0,11620 € | 1.743,00 € |
| 21.000 | 0,11214 € | 2.354,94 € |
| 30.000 | 0,10820 € | 3.246,00 € |
| 75.000 | 0,10624 € | 7.968,00 € |
| Unit Price without VAT: | 0,14109 € |
|---|---|
| Unit Price with VAT: | 0,17072 € |

