Parametric Equivalent

MMSZ5267B-HF | |
|---|---|
DigiKey Part Number | 641-MMSZ5267B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5267B-HF |
Description | DIODE ZENER 75V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 500 mW ±5% Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 270 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 56 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04125 € | 123,75 € |
| 6.000 | 0,03695 € | 221,70 € |
| 9.000 | 0,03475 € | 312,75 € |
| 15.000 | 0,03228 € | 484,20 € |
| 21.000 | 0,03082 € | 647,22 € |
| 30.000 | 0,02940 € | 882,00 € |
| 75.000 | 0,02627 € | 1.970,25 € |
| 150.000 | 0,02434 € | 3.651,00 € |
| 300.000 | 0,02276 € | 6.828,00 € |
| Unit Price without VAT: | 0,04125 € |
|---|---|
| Unit Price with VAT: | 0,04991 € |


