
MMSZ4707-HF | |
|---|---|
DigiKey Part Number | 641-MMSZ4707-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4707-HF |
Description | DIODE ZENER 20V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 15.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04081 € | 122,43 € |
| 6.000 | 0,03570 € | 214,20 € |
| 9.000 | 0,02975 € | 267,75 € |
| 15.000 | 0,02890 € | 433,50 € |
| 21.000 | 0,02805 € | 589,05 € |
| 30.000 | 0,02749 € | 824,70 € |
| 75.000 | 0,02201 € | 1.650,75 € |
| Unit Price without VAT: | 0,04081 € |
|---|---|
| Unit Price with VAT: | 0,04938 € |

