Parametric Equivalent

MMST2222A-HF | |
|---|---|
DigiKey Part Number | 641-MMST2222A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMST2222A-HF |
Description | TRANS NPN 40V 0.6A SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 200 mW Surface Mount SOT-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03321 € | 99,63 € |
| 6.000 | 0,02964 € | 177,84 € |
| 9.000 | 0,02781 € | 250,29 € |
| 15.000 | 0,02576 € | 386,40 € |
| 21.000 | 0,02455 € | 515,55 € |
| 30.000 | 0,02337 € | 701,10 € |
| 75.000 | 0,02077 € | 1.557,75 € |
| 150.000 | 0,01917 € | 2.875,50 € |
| 300.000 | 0,01782 € | 5.346,00 € |
| Unit Price without VAT: | 0,03321 € |
|---|---|
| Unit Price with VAT: | 0,04018 € |


