
KBPC1006W-G | |
|---|---|
DigiKey Part Number | 641-1956-ND |
Manufacturer | |
Manufacturer Product Number | KBPC1006W-G |
Description | BRIDGE RECT 1P 600V 10A KBPC-W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole KBPC-W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, KBPC-W | |
Supplier Device Package | KBPC-W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 50 | 1,24020 € | 62,01 € |
| 100 | 1,11770 € | 111,77 € |
| 500 | 0,90276 € | 451,38 € |
| 1.000 | 0,83371 € | 833,71 € |
| 2.000 | 0,77565 € | 1.551,30 € |
| 5.000 | 0,75518 € | 3.775,90 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 3,02500 € |

