
KBL408-G | |
|---|---|
DigiKey Part Number | 641-1684-ND |
Manufacturer | |
Manufacturer Product Number | KBL408-G |
Description | BRIDGE RECT 1PHASE 800V 4A KBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole KBL |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 4 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBL |
Technology Standard | Supplier Device Package KBL |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,09300 € | 10,93 € |
| 100 | 0,73530 € | 73,53 € |
| 500 | 0,58204 € | 291,02 € |
| 1.000 | 0,53273 € | 532,73 € |
| 2.000 | 0,49126 € | 982,52 € |
| 5.000 | 0,44639 € | 2.231,95 € |
| 10.000 | 0,41868 € | 4.186,80 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,06910 € |

