
HBS502-HF | |
|---|---|
DigiKey Part Number | 641-HBS502-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HBS502-HF |
Description | BRIDGE RECT 1PHASE 200V 5A HBS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount HBS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 5 A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | HBS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29626 € | 740,65 € |
| 5.000 | 0,27398 € | 1.369,90 € |
| 7.500 | 0,26263 € | 1.969,72 € |
| 12.500 | 0,25173 € | 3.146,62 € |
| Unit Price without VAT: | 0,29626 € |
|---|---|
| Unit Price with VAT: | 0,35847 € |

