GBJ25005-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,09660 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,09660 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,09660 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,09660 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1.882
Unit Price: 2,18000 €
Datasheet
Bridge Rectifier Single Phase Standard 50 V Through Hole GBJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBJ25005-G

DigiKey Part Number
GBJ25005-G-ND
Manufacturer
Manufacturer Product Number
GBJ25005-G
Description
BRIDGE RECT 1PHASE 50V 25A GBJ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Through Hole GBJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
25 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 12.5 A
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBJ
Supplier Device Package
GBJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1501,09660 €164,49 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,09660 €
Unit Price with VAT:1,32689 €