
74AUP1G08GZYL | |
|---|---|
DigiKey Part Number | 1727-74AUP1G08GZYLTR-ND - Tape & Reel (TR) 1727-74AUP1G08GZYLCT-ND - Cut Tape (CT) 1727-74AUP1G08GZYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G08GZYL |
Description | 74AUP1G08GZ/SOT8065/XSON5 |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-XSON (1.1x0.85) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-XSON (1.1x0.85) | |
Package / Case | 4-XDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,08480 € | 2,12 € |
| 100 | 0,07190 € | 7,19 € |
| 250 | 0,06580 € | 16,45 € |
| 500 | 0,06210 € | 31,05 € |
| 1.000 | 0,05906 € | 59,06 € |
| 2.500 | 0,05636 € | 140,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05233 € | 523,30 € |
| 20.000 | 0,05102 € | 1.020,40 € |
| 30.000 | 0,05037 € | 1.511,10 € |
| 50.000 | 0,04964 € | 2.482,00 € |
| 70.000 | 0,04922 € | 3.445,40 € |
| 100.000 | 0,04881 € | 4.881,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

