
TSFF6410 | |
|---|---|
DigiKey Part Number | 751-TSFF6410-ND |
Manufacturer | |
Manufacturer Product Number | TSFF6410 |
Description | EMITTER IR |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 870nm 1.5V 100mA 45mW/sr @ 100mA 44° Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 45mW/sr @ 100mA | |
Wavelength | 870nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 44° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial |

