
CZRQR5V6B-HF | |
|---|---|
DigiKey Part Number | 641-1753-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRQR5V6B-HF |
Description | DIODE ZENER 5.6V 125MW SOD923 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 125 mW ±2% Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 125 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-923 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05582 € | 279,10 € |
| 10.000 | 0,05057 € | 505,70 € |
| 15.000 | 0,04790 € | 718,50 € |
| 25.000 | 0,04489 € | 1.122,25 € |
| 35.000 | 0,04310 € | 1.508,50 € |
| 50.000 | 0,04137 € | 2.068,50 € |
| 125.000 | 0,03756 € | 4.695,00 € |
| Unit Price without VAT: | 0,05582 € |
|---|---|
| Unit Price with VAT: | 0,06754 € |

