
CZRQR5V6B-HF | |
|---|---|
DigiKey Part Number | 641-1753-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRQR5V6B-HF |
Description | DIODE ZENER 5.6V 125MW SOD923 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 125 mW ±2% Surface Mount SOD-923 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-923 |
Power - Max 125 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRQC5V6B-HF | Comchip Technology | 488 | 641-CZRQC5V6B-HFCT-ND | 0,31000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05512 € | 275,60 € |
| 10.000 | 0,04994 € | 499,40 € |
| 15.000 | 0,04730 € | 709,50 € |
| 25.000 | 0,04433 € | 1.108,25 € |
| 35.000 | 0,04257 € | 1.489,95 € |
| 50.000 | 0,04085 € | 2.042,50 € |
| 125.000 | 0,03709 € | 4.636,25 € |
| Unit Price without VAT: | 0,05512 € |
|---|---|
| Unit Price with VAT: | 0,06670 € |

