
CPDQ03C5V0UP-HF | |
|---|---|
DigiKey Part Number | 641-CPDQ03C5V0UP-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDQ03C5V0UP-HF |
Description | TVS DIODE 5VWM 15VC 0402C03 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0402C-03/SOT-883 |
Category | Power - Peak Pulse 30W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 12pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-101, SOT-883 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04820 € | 241,00 € |
| 10.000 | 0,04358 € | 435,80 € |
| 15.000 | 0,04123 € | 618,45 € |
| 25.000 | 0,03858 € | 964,50 € |
| 35.000 | 0,03796 € | 1.328,60 € |
| Unit Price without VAT: | 0,04820 € |
|---|---|
| Unit Price with VAT: | 0,05832 € |

