Similar

CZRER52C11-HF | |
|---|---|
DigiKey Part Number | CZRER52C11-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRER52C11-HF |
Description | DIODE ZENER 11V 150MW 503 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 150 mW ±5% Surface Mount 0503 (1308 Metric) |
EDA/CAD Models | CZRER52C11-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0503 (1308 Metric) | |
Base Product Number |


