
ATV02W6V0B-HF | |
|---|---|
DigiKey Part Number | 641-2072-2-ND - Tape & Reel (TR) 641-2072-1-ND - Cut Tape (CT) 641-2072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV02W6V0B-HF |
Description | TVS DIODE 6VWM 10.3VC SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 19.42A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ATV02W6V0B-HF Models |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.3V | Base Product Number |
Current - Peak Pulse (10/1000µs) 19.42A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30700 € | 3,07 € |
| 100 | 0,19530 € | 19,53 € |
| 500 | 0,14698 € | 73,49 € |
| 1.000 | 0,13137 € | 131,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11151 € | 334,53 € |
| 6.000 | 0,10150 € | 609,00 € |
| 9.000 | 0,09640 € | 867,60 € |
| 15.000 | 0,09066 € | 1.359,90 € |
| 21.000 | 0,08727 € | 1.832,67 € |
| 30.000 | 0,08396 € | 2.518,80 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |


