Parametric Equivalent
Parametric Equivalent
Upgrade

CZRA4749-HF | |
|---|---|
DigiKey Part Number | CZRA4749-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRA4749-HF |
Description | DIODE ZENER 24V 1W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CZRA4749-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 18.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15098 € | 301,96 € |
| 4.000 | 0,13759 € | 550,36 € |
| 6.000 | 0,13076 € | 784,56 € |
| 10.000 | 0,12309 € | 1.230,90 € |
| 14.000 | 0,11855 € | 1.659,70 € |
| 20.000 | 0,11413 € | 2.282,60 € |
| 50.000 | 0,10758 € | 5.379,00 € |
| Unit Price without VAT: | 0,15098 € |
|---|---|
| Unit Price with VAT: | 0,18269 € |



