
CPDZ5V0U-HF | |
|---|---|
DigiKey Part Number | 641-2057-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDZ5V0U-HF |
Description | TVS DIODE 5VWM 20VC 0201/DFN0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0201/DFN0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.9pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04382 € | 438,20 € |
| 20.000 | 0,03991 € | 798,20 € |
| 30.000 | 0,03791 € | 1.137,30 € |
| 50.000 | 0,03567 € | 1.783,50 € |
| 70.000 | 0,03434 € | 2.403,80 € |
| 100.000 | 0,03305 € | 3.305,00 € |
| 250.000 | 0,03093 € | 7.732,50 € |
| Unit Price without VAT: | 0,04382 € |
|---|---|
| Unit Price with VAT: | 0,05302 € |

