
CPDZ5V0C-HF | |
|---|---|
DigiKey Part Number | 641-1527-2-ND - Tape & Reel (TR) 641-1527-1-ND - Cut Tape (CT) 641-1527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDZ5V0C-HF |
Description | TVS DIODE 5VWM 15VC 0201/DFN0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0201/DFN0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25500 € | 2,55 € |
| 100 | 0,16120 € | 16,12 € |
| 500 | 0,12078 € | 60,39 € |
| 1.000 | 0,10771 € | 107,71 € |
| 2.000 | 0,09671 € | 193,42 € |
| 5.000 | 0,08478 € | 423,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07740 € | 774,00 € |
| 20.000 | 0,07120 € | 1.424,00 € |
| 30.000 | 0,06803 € | 2.040,90 € |
| 50.000 | 0,06448 € | 3.224,00 € |
| 70.000 | 0,06238 € | 4.366,60 € |
| 100.000 | 0,06186 € | 6.186,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |

