8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-383F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDVR083V3UA

DigiKey Part Number
641-CPDVR083V3UATR-ND - Tape & Reel (TR)
641-CPDVR083V3UACT-ND - Cut Tape (CT)
641-CPDVR083V3UADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPDVR083V3UA
Description
TVS DIODE 3.3VWM 8VC SOT383F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-383F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
8V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
40W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
25pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-383F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,52200 €5,22 €
1000,33960 €33,96 €
5000,26138 €130,69 €
1.0000,23619 €236,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20417 €612,51 €
6.0000,18805 €1.128,30 €
9.0000,17983 €1.618,47 €
15.0000,17060 €2.559,00 €
21.0000,16567 €3.479,07 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:1,00430 €