17V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDU5V0C-HF

DigiKey Part Number
641-1680-2-ND - Tape & Reel (TR)
641-1680-1-ND - Cut Tape (CT)
641-1680-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPDU5V0C-HF
Description
TVS DIODE 5VWM 17VC 603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
17V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
25pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,14100 €1,41 €
1000,06020 €6,02 €
5000,05982 €29,91 €
1.0000,05938 €59,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04131 €165,24 €
8.0000,03873 €309,84 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25410 €