
CPDQC3V3C-HF | |
|---|---|
DigiKey Part Number | 641-1892-2-ND - Tape & Reel (TR) 641-1892-1-ND - Cut Tape (CT) 641-1892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQC3V3C-HF |
Description | TVS DIODE 3.3VWM 13VC 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.6V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 65W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,07320 € | 7,32 € |
| 500 | 0,06282 € | 31,41 € |
| 1.000 | 0,06110 € | 61,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05078 € | 253,90 € |
| 10.000 | 0,04949 € | 494,90 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |











